Similar

FCRCS-26B-4A-RT | |
|---|---|
DigiKey Part Number | FCRCS-26B-4A-RT-ND |
Manufacturer | |
Manufacturer Product Number | FCRCS-26B-4A-RT |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 3.240" (82.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Flat | |
Type Attributes | Base | |
Opening Size | 3.240" (82.30mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 3.660" (92.96mm) | |
Width | 0.625" (15.88mm) | |
Height | 0.575" (14.60mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Serrated | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |



