


FCRC-19B-4 | |
|---|---|
DigiKey Part Number | FCRC-19B-4-ND |
Manufacturer | |
Manufacturer Product Number | FCRC-19B-4 |
Description | CBL CLIP FLAT NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Fastener 2.310" (58.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCRC-19B-4 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 2.720" (69.09mm) |
Packaging Bulk | Width 0.625" (15.88mm) |
Part Status Active | Height 0.575" (14.60mm) |
Type Clip, Flat | Panel Hole Size 0.218" (5.54mm) |
Type Attributes Base | Material Flammability Rating UL94 V-2 |
Opening Size 2.310" (58.67mm) | Screw Size #12 (M5) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,85120 € | 21,28 € |
| 50 | 0,81060 € | 40,53 € |
| 100 | 0,77190 € | 77,19 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


