


FCE-5-19 | |
|---|---|
DigiKey Part Number | RPC2264-ND |
Manufacturer | |
Manufacturer Product Number | FCE-5-19 |
Description | FUSE CVR NATURAL 5X20 FUSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FCE-5-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | 5mm x 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46911 € | 469,11 € |
| Unit Price without VAT: | 0,46911 € |
|---|---|
| Unit Price with VAT: | 0,55824 € |

