Cable Clip, Flat Natural Arrowhead, Winged 2.050" L x 0.551" H (52.07mm x 14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat Natural Arrowhead, Winged 2.050" L x 0.551" H (52.07mm x 14.00mm)
Supporting your Project: Printed Circuit Board Solutions

FCCA-30A-01

DigiKey Part Number
RPC3945-ND
Manufacturer
Manufacturer Product Number
FCCA-30A-01
Description
CBL CLIP FLAT NATURAL ARROWHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat Natural Arrowhead, Winged 2.050" L x 0.551" H (52.07mm x 14.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FCCA-30A-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Length
2.559" (65.00mm)
Packaging
Bulk
Width
0.390" (9.91mm)
Part Status
Active
Height
0.750" (19.05mm)
Type
Clip, Flat
Panel Hole Size
0.157" (4.00mm)
Type Attributes
Hinged, Top Lock
Material Flammability Rating
UL94 V-2
Opening Size
2.050" L x 0.551" H (52.07mm x 14.00mm)
Panel Thickness
0.039" ~ 0.079" (0.99mm ~ 2.01mm)
Mounting Type
Arrowhead, Winged
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 855
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,53200 €5,32 €
250,49880 €12,47 €
500,47500 €23,75 €
1000,45210 €45,21 €
3000,41840 €125,52 €
5000,40358 €201,79 €
1.0000,38430 €384,30 €
2.5000,36023 €900,57 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €