


FCC-8-3-RT | |
|---|---|
DigiKey Part Number | RPC3944-ND |
Manufacturer | |
Manufacturer Product Number | FCC-8-3-RT |
Description | CBL CLAMP FLAT BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Adhesive 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCC-8-3-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | - | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 2.000" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,57360 € | 14,34 € |
| 50 | 0,54600 € | 27,30 € |
| 100 | 0,51980 € | 51,98 € |
| 300 | 0,48100 € | 144,30 € |
| 500 | 0,46394 € | 231,97 € |
| 1.000 | 0,44179 € | 441,79 € |
| 2.500 | 0,41413 € | 1.035,33 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

