


FCC-4-3-RT | |
|---|---|
DigiKey Part Number | RPC3943-ND |
Manufacturer | |
Manufacturer Product Number | FCC-4-3-RT |
Description | CBL CLAMP FLAT BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Adhesive 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCC-4-3-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52720 € | 13,18 € |
| 50 | 0,50200 € | 25,10 € |
| 100 | 0,47790 € | 47,79 € |
| 300 | 0,44223 € | 132,67 € |
| 500 | 0,42654 € | 213,27 € |
| 1.000 | 0,40618 € | 406,18 € |
| 2.500 | 0,38074 € | 951,85 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

