


FCC-16-3-RT | |
|---|---|
DigiKey Part Number | RPC3942-ND |
Manufacturer | |
Manufacturer Product Number | FCC-16-3-RT |
Description | CBL CLAMP FLAT BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Black Adhesive 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCC-16-3-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 3.000" (76.20mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,59480 € | 14,87 € |
| 50 | 0,56640 € | 28,32 € |
| 100 | 0,53930 € | 53,93 € |
| 300 | 0,49900 € | 149,70 € |
| 500 | 0,48134 € | 240,67 € |
| 1.000 | 0,45835 € | 458,35 € |
| 2.500 | 0,42964 € | 1.074,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

