


FC744A | |
|---|---|
DigiKey Part Number | RPC6070-ND |
Manufacturer | |
Manufacturer Product Number | FC744A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | FC744A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Mil Spec 90376 Circular Connector with 2 3/4" External Thread | |
Shell Size - Insert | - | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,51440 € | 12,86 € |
| 50 | 0,48960 € | 24,48 € |
| 100 | 0,46610 € | 46,61 € |
| 450 | 0,41913 € | 188,61 € |
| 900 | 0,39911 € | 359,20 € |
| 1.350 | 0,38784 € | 523,58 € |
| 2.700 | 0,36933 € | 997,19 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

