


FBM1160A | |
|---|---|
DigiKey Part Number | RPC6039-ND |
Manufacturer | |
Manufacturer Product Number | FBM1160A |
Description | WASHER SHOULDER NYLON |
Customer Reference | |
Detailed Description | Shoulder Washer 0.118" (3.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBM1160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.984" (24.99mm) | |
Diameter - Outside | 1.181" (30.00mm) | |
Diameter - Shoulder | 1.379" (35.03mm) | |
Thickness - Overall | 0.118" (3.00mm) | |
Length - Below Head | 1.063" (26.99mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,18200 € | 5,91 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,01520 € | 25,38 € |
| 50 | 0,95520 € | 47,76 € |
| 100 | 0,90190 € | 90,19 € |
| 250 | 0,84000 € | 210,00 € |
| 500 | 0,79884 € | 399,42 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

