


FBM1150A | |
|---|---|
DigiKey Part Number | RPC6038-ND |
Manufacturer | |
Manufacturer Product Number | FBM1150A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBM1150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 1.181" (30.00mm) | |
Length - Below Head | 0.866" (22.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,98400 € | 4,92 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,84200 € | 21,05 € |
| 50 | 0,79160 € | 39,58 € |
| 100 | 0,74670 € | 74,67 € |
| 250 | 0,69456 € | 173,64 € |
| 500 | 0,65992 € | 329,96 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

