


FBM1130A | |
|---|---|
DigiKey Part Number | RPC6037-ND |
Manufacturer | |
Manufacturer Product Number | FBM1130A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.748" (19.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBM1130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Thickness - Overall | 0.748" (19.00mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38687 € | 386,87 € |
| Unit Price without VAT: | 0,38687 € |
|---|---|
| Unit Price with VAT: | 0,46038 € |

