


FBM1120A | |
|---|---|
DigiKey Part Number | RPC6036-ND |
Manufacturer | |
Manufacturer Product Number | FBM1120A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBM1120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Length - Below Head | 0.315" (8.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42365 € | 423,65 € |
| Unit Price without VAT: | 0,42365 € |
|---|---|
| Unit Price with VAT: | 0,50414 € |

