Shoulder Washer 0.079" (2.00mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shoulder Washer 0.079" (2.00mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FBM1110A

DigiKey Part Number
RPC6035-ND
Manufacturer
Manufacturer Product Number
FBM1110A
Description
WASHER SHOULDER NYLON
Customer Reference
Detailed Description
Shoulder Washer 0.079" (2.00mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
FBM1110A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.551" (14.00mm)
Manufacturer
Essentra Components
Diameter - Shoulder
0.787" (19.99mm)
Series
Thickness - Overall
0.079" (2.00mm)
Packaging
Bag
Length - Below Head
0.315" (8.00mm)
Part Status
Obsolete
Material
Nylon
Diameter - Inside
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.