


FBM1090A | |
|---|---|
DigiKey Part Number | RPC6033-ND |
Manufacturer | |
Manufacturer Product Number | FBM1090A |
Description | WASHER SHOULDER NYLON |
Customer Reference | |
Detailed Description | Shoulder Washer 0.079" (2.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBM1090A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.394" (10.00mm) | |
Diameter - Outside | 0.551" (14.00mm) | |
Diameter - Shoulder | 0.787" (19.99mm) | |
Thickness - Overall | 0.079" (2.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Material | Nylon |

