


FBM1080A | |
|---|---|
DigiKey Part Number | RPC6032-ND |
Manufacturer | |
Manufacturer Product Number | FBM1080A |
Description | WASHER SHOULDER NYLON |
Customer Reference | |
Detailed Description | Shoulder Washer 0.118" (3.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBM1080A Models |
Category | Diameter - Outside 0.512" (13.00mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.709" (18.00mm) |
Series | Thickness - Overall 0.118" (3.00mm) |
Packaging Bag | Length - Below Head 0.630" (16.00mm) |
Part Status Obsolete | Material Nylon |
Diameter - Inside 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,24920 € | 12,46 € |
| 100 | 0,23370 € | 23,37 € |
| 250 | 0,21572 € | 53,93 € |
| 500 | 0,20378 € | 101,89 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

