


FBM1070A | |
|---|---|
DigiKey Part Number | RPC6031-ND |
Manufacturer | |
Manufacturer Product Number | FBM1070A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.315" (8.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBM1070A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Thickness - Overall | 0.315" (8.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,84600 € | 4,23 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,72360 € | 18,09 € |
| 50 | 0,67980 € | 33,99 € |
| 100 | 0,64090 € | 64,09 € |
| 250 | 0,59552 € | 148,88 € |
| 500 | 0,56538 € | 282,69 € |
| 1.000 | 0,53841 € | 538,41 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

