


FBM1060A | |
|---|---|
DigiKey Part Number | RPC6030-ND |
Manufacturer | |
Manufacturer Product Number | FBM1060A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.236" (6.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBM1060A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.630" (16.00mm) | |
Thickness - Overall | 0.236" (6.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 5 | 2,61200 € | 13,06 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,26320 € | 56,58 € |
| 50 | 2,13860 € | 106,93 € |
| 100 | 2,02730 € | 202,73 € |
| 250 | 1,89792 € | 474,48 € |
| 500 | 1,81190 € | 905,95 € |
| 1.000 | 1,73480 € | 1.734,80 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

