


FBM1050A | |
|---|---|
DigiKey Part Number | RPC6029-ND |
Manufacturer | |
Manufacturer Product Number | FBM1050A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBM1050A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,79800 € | 3,99 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,68200 € | 17,05 € |
| 50 | 0,64040 € | 32,02 € |
| 100 | 0,60340 € | 60,34 € |
| 250 | 0,56048 € | 140,12 € |
| 500 | 0,53196 € | 265,98 € |
| 1.000 | 0,50645 € | 506,45 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

