Shoulder Washer 0.236" (6.00mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shoulder Washer 0.236" (6.00mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FBM1040A

DigiKey Part Number
RPC6028-ND
Manufacturer
Manufacturer Product Number
FBM1040A
Description
WASHER SHOULDER NYLON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shoulder Washer 0.236" (6.00mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
FBM1040A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.315" (8.00mm)
Manufacturer
Essentra Components
Diameter - Outside
0.630" (16.00mm)
Series
Thickness - Overall
0.236" (6.00mm)
Packaging
Bag
Material
Nylon
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 982
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,03000 €3,03 €
52,58000 €12,90 €
102,42100 €24,21 €
252,23480 €55,87 €
502,11200 €105,60 €
1002,00210 €200,21 €
2501,87432 €468,58 €
5001,78936 €894,68 €
1.0001,71323 €1.713,23 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €