


FBM1030A | |
|---|---|
DigiKey Part Number | RPC6027-ND |
Manufacturer | |
Manufacturer Product Number | FBM1030A |
Description | WASHER SHOULDER NYLON |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.630" (16.00mm) | |
Diameter - Shoulder | 0.433" (11.00mm) | |
Length - Below Head | 0.433" (11.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 5 | 1,87600 € | 9,38 € |
| 10 | 1,75700 € | 17,57 € |
| 25 | 1,61920 € | 40,48 € |
| 50 | 1,52760 € | 76,38 € |
| 100 | 1,44570 € | 144,57 € |
| 250 | 1,35052 € | 337,63 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

