


FBM1010A | |
|---|---|
DigiKey Part Number | RPC6025-ND |
Manufacturer | |
Manufacturer Product Number | FBM1010A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.236" (6.00mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBM1010A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Thickness - Overall | 0.236" (6.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39200 € | 1,96 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,33160 € | 8,29 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,29120 € | 29,12 € |
| 250 | 0,26924 € | 67,31 € |
| 500 | 0,25460 € | 127,30 € |
| 1.000 | 0,24152 € | 241,52 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

