



FBM1000A | |
|---|---|
DigiKey Part Number | RPC6024-ND |
Manufacturer | |
Manufacturer Product Number | FBM1000A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FBM1000A Models |
Category | Diameter - Inside 0.197" (5.00mm) |
Manufacturer Essentra Components | Diameter - Outside 0.433" (11.00mm) |
Series | Diameter - Shoulder 0.315" (8.00mm) |
Packaging Bag | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,31400 € | 7,85 € |
| 50 | 0,29380 € | 14,69 € |
| 100 | 0,27580 € | 27,58 € |
| 250 | 0,25484 € | 63,71 € |
| 500 | 0,24092 € | 120,46 € |
| 1.000 | 0,22850 € | 228,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

