


FB1660A | |
|---|---|
DigiKey Part Number | RPC6023-ND |
Manufacturer | |
Manufacturer Product Number | FB1660A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1660A Models |
Category | Diameter - Inside 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Diameter - Outside 1.328" (33.73mm) |
Series | Length - Below Head 0.625" (15.88mm) 5/8" |
Packaging Bag | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,44160 € | 11,04 € |
| 50 | 0,41380 € | 20,69 € |
| 100 | 0,38890 € | 38,89 € |
| 250 | 0,36024 € | 90,06 € |
| 500 | 0,34120 € | 170,60 € |
| 1.000 | 0,32416 € | 324,16 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

