


FB1620A | |
|---|---|
DigiKey Part Number | RPC6020-ND |
Manufacturer | |
Manufacturer Product Number | FB1620A |
Description | WASHER SHOULDER NYLON |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1620A Models |
Category | Part Status Obsolete |
Manufacturer Essentra Components | Diameter - Inside 0.750" (19.05mm) 3/4" |
Series | Diameter - Outside 1.125" (28.58mm) |
Packaging Bag | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35000 € | 1,75 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29600 € | 7,40 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,25970 € | 25,97 € |
| 250 | 0,23980 € | 59,95 € |
| 500 | 0,22666 € | 113,33 € |
| 1.000 | 0,21491 € | 214,91 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

