


FB1550A | |
|---|---|
DigiKey Part Number | RPC6018-ND |
Manufacturer | |
Manufacturer Product Number | FB1550A |
Description | WASHER SHOULDER NYLON |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1550A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.625" (15.88mm) 5/8" | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,53560 € | 13,39 € |
| 50 | 0,50240 € | 25,12 € |
| 100 | 0,47280 € | 47,28 € |
| 250 | 0,43848 € | 109,62 € |
| 500 | 0,41568 € | 207,84 € |
| 1.000 | 0,39528 € | 395,28 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

