


FB1530A | |
|---|---|
DigiKey Part Number | RPC6017-ND |
Manufacturer | |
Manufacturer Product Number | FB1530A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1530A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 1.125" (28.58mm) | |
Diameter - Shoulder | 0.625" (15.88mm) 5/8" | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 5 | 1,62400 € | 8,12 € |
| 10 | 1,51900 € | 15,19 € |
| 25 | 1,39800 € | 34,95 € |
| 50 | 1,31800 € | 65,90 € |
| 100 | 1,24630 € | 124,63 € |
| 250 | 1,16316 € | 290,79 € |
| 500 | 1,10786 € | 553,93 € |
| 1.000 | 1,05837 € | 1.058,37 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

