


FB1480A | |
|---|---|
DigiKey Part Number | RPC6016-ND |
Manufacturer | |
Manufacturer Product Number | FB1480A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1480A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,85600 € | 4,28 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,73160 € | 18,29 € |
| 50 | 0,68720 € | 34,36 € |
| 100 | 0,64790 € | 64,79 € |
| 250 | 0,60204 € | 150,51 € |
| 500 | 0,57162 € | 285,81 € |
| 1.000 | 0,54437 € | 544,37 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

