


FB1430A | |
|---|---|
DigiKey Part Number | RPC6014-ND |
Manufacturer | |
Manufacturer Product Number | FB1430A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1430A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43920 € | 10,98 € |
| 50 | 0,41160 € | 20,58 € |
| 100 | 0,38690 € | 38,69 € |
| 250 | 0,35832 € | 89,58 € |
| 500 | 0,33934 € | 169,67 € |
| 1.000 | 0,32235 € | 322,35 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

