


FB1280A | |
|---|---|
DigiKey Part Number | RPC6012-ND |
Manufacturer | |
Manufacturer Product Number | FB1280A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1280A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.258" (6.55mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68600 € | 3,43 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,58400 € | 14,60 € |
| 50 | 0,54800 € | 27,40 € |
| 100 | 0,51600 € | 51,60 € |
| 250 | 0,47876 € | 119,69 € |
| 500 | 0,45406 € | 227,03 € |
| 1.000 | 0,43196 € | 431,96 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

