


FB1270A | |
|---|---|
DigiKey Part Number | RPC6011-ND |
Manufacturer | |
Manufacturer Product Number | FB1270A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.200" (5.08mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1270A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness - Overall | 0.200" (5.08mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,17800 € | 5,89 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 1,01040 € | 25,26 € |
| 50 | 0,95080 € | 47,54 € |
| 100 | 0,89760 € | 89,76 € |
| 250 | 0,83592 € | 208,98 € |
| 500 | 0,79494 € | 397,47 € |
| 1.000 | 0,75824 € | 758,24 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

