


FB1170A | |
|---|---|
DigiKey Part Number | RPC6009-ND |
Manufacturer | |
Manufacturer Product Number | FB1170A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1170A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.219" (5.56mm) | |
Diameter - Shoulder | 0.315" (8.00mm) | |
Length - Below Head | 0.137" (3.48mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,17460 € | 8,73 € |
| 100 | 0,16330 € | 16,33 € |
| 250 | 0,15032 € | 37,58 € |
| 500 | 0,14174 € | 70,87 € |
| 1.000 | 0,13407 € | 134,07 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

