


FB1150A | |
|---|---|
DigiKey Part Number | RPC6008-ND |
Manufacturer | |
Manufacturer Product Number | FB1150A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37181 € | 1.487,24 € |
| Unit Price without VAT: | 0,37181 € |
|---|---|
| Unit Price with VAT: | 0,44245 € |

