


FB1120A | |
|---|---|
DigiKey Part Number | RPC6007-ND |
Manufacturer | |
Manufacturer Product Number | FB1120A |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.500" (12.70mm) 1/2" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | FB1120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Diameter - Shoulder | 0.300" (7.62mm) | |
Thickness - Overall | 0.500" (12.70mm) 1/2" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38308 € | 766,16 € |
| Unit Price without VAT: | 0,38308 € |
|---|---|
| Unit Price with VAT: | 0,45587 € |

