Hole Plug Low-Density Polyethylene Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP2060A

DigiKey Part Number
145-EZP2060A-ND
Manufacturer
Manufacturer Product Number
EZP2060A
Description
HOLE PLUG LOW-DENSITY PE RED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Red
Datasheet
 Datasheet
EDA/CAD Models
EZP2060A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Body Plug
Manufacturer
Essentra Components
Color
Red
Series
Material
Low-Density Polyethylene
Packaging
Bulk
Flange Diameter
1.574" (39.98mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,45580 €45,58 €
Manufacturers Standard Package
Unit Price without VAT:0,45580 €
Unit Price with VAT:0,54240 €