
EZP2030A | |
|---|---|
DigiKey Part Number | 145-EZP2030A-ND |
Manufacturer | |
Manufacturer Product Number | EZP2030A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | EZP2030A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.893" (22.68mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34800 € | 1,74 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,29400 € | 7,35 € |
| 50 | 0,27500 € | 13,75 € |
| 100 | 0,25790 € | 25,79 € |
| 250 | 0,23828 € | 59,57 € |
| 500 | 0,22520 € | 112,60 € |
| 1.000 | 0,21353 € | 213,53 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

