
EZP1050A | |
|---|---|
DigiKey Part Number | 145-EZP1050A-ND |
Manufacturer | |
Manufacturer Product Number | EZP1050A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | EZP1050A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.350" (34.29mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35000 € | 1,75 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29600 € | 7,40 € |
| 50 | 0,27680 € | 13,84 € |
| 100 | 0,25980 € | 25,98 € |
| 250 | 0,24000 € | 60,00 € |
| 500 | 0,22688 € | 113,44 € |
| 1.000 | 0,21510 € | 215,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

