
EZP1040A | |
|---|---|
DigiKey Part Number | 145-EZP1040A-ND |
Manufacturer | |
Manufacturer Product Number | EZP1040A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | EZP1040A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.181" (30.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,33280 € | 16,64 € |
| 100 | 0,31240 € | 31,24 € |
| 250 | 0,28892 € | 72,23 € |
| 500 | 0,27332 € | 136,66 € |
| 1.000 | 0,25938 € | 259,38 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

