
EZP1030A | |
|---|---|
DigiKey Part Number | 145-EZP1030A-ND |
Manufacturer | |
Manufacturer Product Number | EZP1030A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | EZP1030A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.893" (22.68mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30600 € | 1,53 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,24140 € | 12,07 € |
| 100 | 0,22630 € | 22,63 € |
| 250 | 0,20884 € | 52,21 € |
| 500 | 0,19724 € | 98,62 € |
| 1.000 | 0,18689 € | 186,89 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

