
EZP1010A | |
|---|---|
DigiKey Part Number | 145-EZP1010A-ND |
Manufacturer | |
Manufacturer Product Number | EZP1010A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Red |
Series | Material Low-Density Polyethylene |
Packaging Bulk | Flange Diameter 0.515" (13.08mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,22560 € | 11,28 € |
| 100 | 0,21130 € | 21,13 € |
| 250 | 0,19492 € | 48,73 € |
| 500 | 0,18404 € | 92,02 € |
| 1.000 | 0,17432 € | 174,32 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

