
EXWHC2-250-19 | |
|---|---|
DigiKey Part Number | 145-EXWHC2-250-19-ND |
Manufacturer | |
Manufacturer Product Number | EXWHC2-250-19 |
Description | CLAMP,SCREW MOUNT,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 0.827" (21.00mm) |
Part Status Active | Width 0.394" (10.00mm) |
Type Clip, P-Type | Panel Hole Size 0.157" (4.00mm) |
Type Attributes Locking, Round | Material Thickness 0.039" (1.00mm) |
Opening Size 0.250" (6.35mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18917 € | 189,17 € |
| Unit Price without VAT: | 0,18917 € |
|---|---|
| Unit Price with VAT: | 0,22511 € |

