Cable Clip, Wire Saddle Natural Push In, Edge 0.460" L x 0.260" H (11.68mm x 6.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In, Edge 0.460" L x 0.260" H (11.68mm x 6.60mm)
Supporting your Project: Printed Circuit Board Solutions

EWSJS-1-01

DigiKey Part Number
RPC3939-ND
Manufacturer
Manufacturer Product Number
EWSJS-1-01
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In, Edge 0.460" L x 0.260" H (11.68mm x 6.60mm)
Datasheet
 Datasheet
EDA/CAD Models
EWSJS-1-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.460" L x 0.260" H (11.68mm x 6.60mm)
Mounting Type
Push In, Edge
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.850" (21.59mm)
Width
-
Height
0.440" (11.18mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.032" ~ 0.079" (0.81mm ~ 2.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 681
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,42900 €4,29 €
250,40280 €10,07 €
500,38340 €19,17 €
1000,36510 €36,51 €
2500,34216 €85,54 €
5000,32582 €162,91 €
1.0000,31026 €310,26 €
3.0000,28711 €861,33 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €