


EWSE-3-01 | |
|---|---|
DigiKey Part Number | RPC3937-ND |
Manufacturer | |
Manufacturer Product Number | EWSE-3-01 |
Description | CBL CLIP WIRE SADDLE GRY PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Gray Push In, Edge 0.460" L x 0.260" H (11.68mm x 6.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | EWSE-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.460" L x 0.260" H (11.68mm x 6.60mm) | |
Mounting Type | Push In, Edge | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 0.790" (20.07mm) | |
Width | 0.190" (4.83mm) | |
Height | 0.390" (9.91mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" ~ 0.079" (1.60mm ~ 2.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,21240 € | 21,24 € |
| 250 | 0,19904 € | 49,76 € |
| 500 | 0,18952 € | 94,76 € |
| 1.000 | 0,18046 € | 180,46 € |
| 3.000 | 0,16699 € | 500,97 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

