


EWSE-12.8-01 | |
|---|---|
DigiKey Part Number | RPC3070-ND |
Manufacturer | |
Manufacturer Product Number | EWSE-12.8-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In, Edge 0.390" L x 0.200" H (9.90mm x 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | EWSE-12.8-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.640" (16.26mm) |
Packaging Bulk | Width 0.140" (3.56mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clip, Wire Saddle | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Opening Size 0.390" L x 0.200" H (9.90mm x 5.08mm) | Base Product Number |
Mounting Type Push In, Edge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,22400 € | 5,60 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,20300 € | 20,30 € |
| 250 | 0,19024 € | 47,56 € |
| 500 | 0,18114 € | 90,57 € |
| 1.000 | 0,17248 € | 172,48 € |
| 3.000 | 0,15960 € | 478,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

