
EWSE-1-19 | |
|---|---|
DigiKey Part Number | 145-EWSE-1-19-ND |
Manufacturer | |
Manufacturer Product Number | EWSE-1-19 |
Description | WIRE SDL,EDGE MNT,BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black 0.460" L x 0.260" H (11.68mm x 6.60mm) |
Datasheet | Datasheet |
Category | Type Clip, Wire Saddle |
Manufacturer Essentra Components | Opening Size 0.460" L x 0.260" H (11.68mm x 6.60mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29665 € | 296,65 € |
| Unit Price without VAT: | 0,29665 € |
|---|---|
| Unit Price with VAT: | 0,35301 € |

