


ES-1 | |
|---|---|
DigiKey Part Number | RPC3935-ND |
Manufacturer | |
Manufacturer Product Number | ES-1 |
Description | STRAP LOCK BLACK 11.81" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Strap and Button, Locking Black 4.33" (110.00mm) 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ES-1 Models |
Category | Bundle Diameter 4.33" (110.00mm) |
Manufacturer Essentra Components | Width 0.591" (15.00mm) |
Series | Length - Actual 0.984' (300.00mm, 11.81") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Silicon Rubber (SI) |
Wire/Cable Tie Type Strap and Button, Locking | Color Black |
Length - Approximate 11.75" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,04700 € | 20,47 € |
| 25 | 1,91960 € | 47,99 € |
| 50 | 1,82760 € | 91,38 € |
| 100 | 1,74030 € | 174,03 € |
| 300 | 1,61043 € | 483,13 € |
| 500 | 1,55340 € | 776,70 € |
| 1.000 | 1,47927 € | 1.479,27 € |
| 2.500 | 1,38673 € | 3.466,82 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

