
EL7/16B | |
|---|---|
DigiKey Part Number | 145-EL7/16B-ND |
Manufacturer | |
Manufacturer Product Number | EL7/16B |
Description | FLANGED CAP ORANGE 0.50" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Orange 0.50" Dia (12.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL7/16B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Orange | |
Size / Dimension | 0.50" Dia (12.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07871 € | 393,55 € |
| Unit Price without VAT: | 0,07871 € |
|---|---|
| Unit Price with VAT: | 0,09366 € |

