
EL3/8A | |
|---|---|
DigiKey Part Number | 145-EL3/8A-ND |
Manufacturer | |
Manufacturer Product Number | EL3/8A |
Description | FLANGED CAP ORANGE 0.44" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Orange 0.44" Dia (11.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL3/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Orange | |
Size / Dimension | 0.44" Dia (11.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,09040 € | 4,52 € |
| 100 | 0,08430 € | 8,43 € |
| 250 | 0,07724 € | 19,31 € |
| 500 | 0,07258 € | 36,29 € |
| 1.000 | 0,06842 € | 68,42 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

