
EL3/4A | |
|---|---|
DigiKey Part Number | 145-EL3/4A-ND |
Manufacturer | |
Manufacturer Product Number | EL3/4A |
Description | FLANGED CAP ORANGE 0.81" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Orange 0.81" Dia (20.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL3/4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Orange | |
Size / Dimension | 0.81" Dia (20.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,12460 € | 12,46 € |
| 250 | 0,11448 € | 28,62 € |
| 500 | 0,10782 € | 53,91 € |
| 1.000 | 0,10183 € | 101,83 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

