
EL1/2A | |
|---|---|
DigiKey Part Number | 145-EL1/2A-ND |
Manufacturer | |
Manufacturer Product Number | EL1/2A |
Description | FLANGED CAP NATURAL 0.55" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Natural 0.55" Dia (13.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | EL1/2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Natural | |
Size / Dimension | 0.55" Dia (13.97mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08920 € | 8,92 € |
| 250 | 0,08176 € | 20,44 € |
| 500 | 0,07684 € | 38,42 € |
| 1.000 | 0,07245 € | 72,45 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

