Board Support Edge Holding / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Edge Holding / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Supporting your Project: Printed Circuit Board Solutions

EHCBS-7-8-01

DigiKey Part Number
EHCBS-7-8-01-ND
Manufacturer
Manufacturer Product Number
EHCBS-7-8-01
Description
BRD SPT EDGE HOLD SNAP LOCK 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Edge Holding / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
EHCBS-7-8-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.126" (28.60mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.157" (3.99mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Edge Holding
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.500" (12.70mm) 1/2"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.270
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,40200 €2,01 €
100,37300 €3,73 €
250,34040 €8,51 €
500,31860 €15,93 €
1000,29920 €29,92 €
2500,27656 €69,14 €
5000,26160 €130,80 €
1.0000,24821 €248,21 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €